RF SMB connector, male, board mount receptacle designed for surface mount termination. Features a straight mounting style with PTFE insulator material and gold-plated termination contacts. This component is ideal for RF applications requiring reliable signal transmission.
EF Johnson Technologies 131-3701-801 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 131-3701-801 to view detailed technical specifications.
No datasheet is available for this part.