Straight RF MCX connector, male, designed for cable mounting. Features a crimp termination type and a durable TEFLON insulator. This plug-style connector utilizes a male contact gender for secure signal transmission.
EF Johnson Technologies 133-3403-001 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | 133 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 133-3403-001 to view detailed technical specifications.
No datasheet is available for this part.