EF Johnson Technologies 133-3701-216 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | TEFLON |
| Contact Gender | FEMALE |
| Manufacturer Series | 133 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 133-3701-216 to view detailed technical specifications.
No datasheet is available for this part.