EF Johnson Technologies 140-3409-006 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | MALE |
| Manufacturer Series | BNC |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 140-3409-006 to view detailed technical specifications.
No datasheet is available for this part.