EF Johnson Technologies 141-0407-011 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 141-0407-011 to view detailed technical specifications.
No datasheet is available for this part.