Right-angle RF connector, male contact gender, designed for cable mounting with a crimp termination. Features a polytetrafluoroethylene insulator and gold-plated termination contacts for optimal signal integrity. This SMA series connector is engineered for reliable RF signal transmission.
EF Johnson Technologies 142-0403-101 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMA |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 142-0403-101 to view detailed technical specifications.
No datasheet is available for this part.