Right-angle RF connector, female contact gender, designed for panel and board mounting. Features a solder terminal with gold plating for reliable termination. Utilizes polytetrafluoroethylene for insulation.
EF Johnson Technologies 142-0701-506 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 142-0701-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.