RF SMA connector, female receptacle for board mount applications. Features a straight, surface mount termination with gold-plated contacts. Insulated with durable polytetrafluoroethylene.
EF Johnson Technologies 142-0711-201 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 142-0711-201 to view detailed technical specifications.
No datasheet is available for this part.