RF SMA connector, male, board mount receptacle with straight mounting style. Features a solder terminal termination type and gold contact finish. Insulator material is polytetrafluoroethylene.
EF Johnson Technologies 142-0801-801 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 142-0801-801 to view detailed technical specifications.
No datasheet is available for this part.