EF Johnson Technologies 142-1801-621 technical specifications.
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | 142-1801-621 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for EF Johnson Technologies 142-1801-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.