The EPC2206 is an enhancement mode Gallium Nitride (GaN) power transistor designed for high-performance power conversion applications. It features a drain-to-source voltage of 80 V and an exceptionally low on-resistance of 2.2 mΩ. As an eGaN FET, it offers zero reverse recovery (Qrr) and significantly lower gate charge than traditional silicon MOSFETs, enabling high switching frequencies and high efficiency in a compact die-level package. It is AEC-Q101 qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Efficient Power Conversion EPC2206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-to-Source Voltage (VDS) | 80V |
| Drain-Source On Resistance (RDS(on)) | 2.2mΩ |
| Continuous Drain Current (ID) | 90A |
| Pulsed Drain Current (ID pulsed) | 390A |
| Gate-to-Source Voltage (VGS) | -4 to 6V |
| Total Gate Charge (Qg) | 19nC |
| Gate-to-Source Threshold Voltage (VGS(th)) | 0.8 to 2.5V |
| Input Capacitance (Ciss) | 1940pF |
| Operating Temperature Range | -40 to 150°C |
| Die Size | 6.05 x 2.3mm |
| RoHS | Yes |
| Automotive Qualification | AEC-Q101 |
| Halogen Free | Yes |
Download the complete datasheet for Efficient Power Conversion EPC2206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.