Eg&G VTL5C4/2 technical specifications.
| Input Current | 10mA |
| Isolation Voltage | 2.5kV |
| Number of Channels | 1 |
| Output Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eg&G VTL5C4/2 to view detailed technical specifications.
No datasheet is available for this part.