Egston 003941870 technical specifications.
| Depth | 29.5mm |
| Efficiency | 80% |
| Length | 95mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Outputs | 1 |
| Output Connector | 0.7 x 2.35 x 9 mm, 1.35 x 3.5 x 11 mm, 1.7 x 4 x 10 mm, 2.1 x 5.5 x 12 mm, 2.5 x 5.5 x 12 mm |
| Output Current | 330mA |
| Output Voltage | 18V |
| Weight | 123g |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Egston 003941870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.