Egston 003943220 technical specifications.
| Efficiency | 85% |
| Lead Length | 1.5m |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | 2.1mm x 5.5mm Barrel Plug |
| Output Current | 2A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Egston 003943220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.