Egston 39011-8 technical specifications.
| Depth | 51mm |
| Efficiency | 70% |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Connector | 0.7 x 2.37 x 9 mm, 1.35 x 3.5 x 11 mm, 1.7 x 4 x 10 mm, 2.1 x 5.5 x 12 mm, 2.5 x 5.5 x 12 mm |
| Output Current | 1A |
| Output Voltage | 6V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Egston 39011-8 to view detailed technical specifications.
No datasheet is available for this part.