
Egston N1hFSW3-12W-9V technical specifications.
| Depth | 25.5mm |
| Efficiency | 80% |
| Length | 52.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 9V |
| Weight | 120g |
| Width | 50.2mm |
| RoHS | Compliant |
Download the complete datasheet for Egston N1hFSW3-12W-9V to view detailed technical specifications.
No datasheet is available for this part.
