The N1hKSW3-12W-5V is a single output DC/DC converter with an efficiency of 80%. It operates within a temperature range of -20°C to 50°C. The device has a single output with a maximum current of 1A and a fixed output voltage of 5V. It measures 52.2mm in length, 50.2mm in width, and 25.5mm in depth, weighing 120g.
Egston N1hKSW3-12W-5V technical specifications.
| Depth | 25.5mm |
| Efficiency | 80% |
| Length | 52.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Weight | 120g |
| Width | 50.2mm |
| RoHS | Compliant |
Download the complete datasheet for Egston N1hKSW3-12W-5V to view detailed technical specifications.
No datasheet is available for this part.