The Egston N2EFSW3-12W-12V is a single-output DC power supply with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a high efficiency of 81% and a compact size with dimensions of 30mm depth, 50mm width, and 81mm length. The output connector is available in various sizes, including 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, and 2.5 x 5.5 mm. The power supply delivers a maximum output current of 1A at 12V.
Egston N2EFSW3-12W-12V technical specifications.
| Depth | 30mm |
| Efficiency | 81% |
| Length | 81mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, 2.5 x 5.5 mm |
| Output Current | 1A |
| Output Voltage | 12V |
| Weight | 170g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Egston N2EFSW3-12W-12V to view detailed technical specifications.
No datasheet is available for this part.