The N2EFSW3-12W-6V power supply module from Egston has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It measures 81mm in length, 50mm in width, and 30mm in depth, and weighs 170g. The module has a single output with a voltage of 6V and a current of 1.5A. The output connector is available in various sizes, including 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, and 2.5 x 5.5 mm. The module has an efficiency of 81%.
Egston N2EFSW3-12W-6V technical specifications.
| Depth | 30mm |
| Efficiency | 81% |
| Length | 81mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, 2.5 x 5.5 mm |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Weight | 170g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Egston N2EFSW3-12W-6V to view detailed technical specifications.
No datasheet is available for this part.