The N2EFSW3-6W-5V DC power supply module from Egston has a maximum output current of 1A and a maximum output voltage of 5V. It operates within a temperature range of 0 to 40°C and achieves an efficiency of 75%. The module measures 68mm in length, 25mm in depth, and 51mm in width, and weighs 150g. The output connector options include 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, and 2.5 x 5.5 mm.
Egston N2EFSW3-6W-5V technical specifications.
| Depth | 25mm |
| Efficiency | 75% |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, 2.5 x 5.5 mm |
| Output Current | 1A |
| Output Voltage | 5V |
| Weight | 150g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Egston N2EFSW3-6W-5V to view detailed technical specifications.
No datasheet is available for this part.