Egston N2EFSW3100-264VAC/12VDC2,0A technical specifications.
| Package/Case | 100 |
| Max Input Voltage | 264V |
| Min Input Voltage | 100V |
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 100V |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Egston N2EFSW3100-264VAC/12VDC2,0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
