Egston N2GFSW35V6W technical specifications.
| Efficiency | 70% |
| Lead Length | 1.8m |
| Max Operating Temperature | 40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Egston N2GFSW35V6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.