
Egston N2GFSW36V6W technical specifications.
| Depth | 34mm |
| Efficiency | 85% |
| Length | 58mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | 0.7 x 2.35 x 9 mm, 1.35 x 3.5 x 11 mm, 1.7 x 4 x 10 mm, 2.1 x 5.5 x 12 mm, 2.5 x 5.5 x 12 mm |
| Output Current | 1A |
| Output Voltage | 6V |
| Weight | 59g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Egston N2GFSW36V6W to view detailed technical specifications.
No datasheet is available for this part.
