Egston NVEFSMULTI technical specifications.
| Max Output Current | 800mA |
| Max Output Power | 9.6W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Egston NVEFSMULTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
