Egston NVGFSMULTI technical specifications.
| Efficiency | 75% |
| Lead Length | 1.8m |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Power | 9.6W |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 800mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Width | 50.4mm |
| RoHS | Compliant |
Download the complete datasheet for Egston NVGFSMULTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.