The Egston P2CFSW312W12V is a single-output DC power supply with an output voltage of 12V and a maximum output current of 1A. It operates within a temperature range of 0°C to 40°C and achieves an efficiency of 82%. The power supply is available with various output connector options, including 2.35 x 0.7 mm, 3.5 x 1.35 mm, 4 x 1.7 mm, 5.5 x 2.1 mm, and 5.5 x 2.5 mm. The device weighs 270g and measures 95mm in length, 42mm in width, and 34.4mm in depth.
Egston P2CFSW312W12V technical specifications.
| Depth | 34.4mm |
| Efficiency | 82% |
| Length | 95mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | 2.35 x 0.7 mm, 3.5 x 1.35 mm, 4 x 1.7 mm, 5.5 x 2.1 mm, 5.5 x 2.5 mm |
| Output Current | 1A |
| Output Voltage | 12V |
| Weight | 270g |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Egston P2CFSW312W12V to view detailed technical specifications.
No datasheet is available for this part.