Egston P2EFSW3-12/12S-/+ technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Nominal Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Egston P2EFSW3-12/12S-/+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
