EHC 05AR32S-371620BK technical specifications.
| Body Material | Thermoplastic |
| Diameter | 3.27inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC 05AR32S-371620BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.