EHC 05AR40S-501325 technical specifications.
| Body Material | Thermoplastic |
| Diameter | 4.09inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC 05AR40S-501325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.