EHC PR2460-02BA1 technical specifications.
| Color | Black |
| Depth | 0.5inch |
| Diameter | 0.88inch |
| Height | 0.56inch |
| Series | PR |
| RoHS | Compliant |
Download the complete datasheet for EHC PR2460-02BA1 to view detailed technical specifications.
No datasheet is available for this part.