EHC TS3750-02BA1 technical specifications.
| Color | Black |
| Depth | 0.08inch |
| Diameter | 0.62inch |
| Height | 0.56inch |
| Series | TS |
| RoHS | Compliant |
Download the complete datasheet for EHC TS3750-02BA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
