
EHC TS3750-02GA2 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Depth | 0.08inch |
| Diameter | 0.62inch |
| Height | 0.56inch |
| Series | TS |
| RoHS | Compliant |
Download the complete datasheet for EHC TS3750-02GA2 to view detailed technical specifications.
No datasheet is available for this part.
