EHC TS3770-02BA1 technical specifications.
| Color | Black |
| Diameter | 0.62inch |
| Height | 0.56inch |
| Mount | Hardware |
| Series | TS |
| RoHS | Compliant |
Download the complete datasheet for EHC TS3770-02BA1 to view detailed technical specifications.
No datasheet is available for this part.