EHC TS3770-04GA2 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Diameter | 0.62inch |
| Height | 0.56inch |
| Mount | Hardware |
| Series | TS |
| RoHS | Compliant |
Download the complete datasheet for EHC TS3770-04GA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
