Eichoff 3261-20-06/01 technical specifications.
| Contact Current Rating | 16A |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Eichoff 3261-20-06/01 to view detailed technical specifications.
No datasheet is available for this part.