Eiko 10C7/120V technical specifications.
| Length | 2.3inch |
| Lens Color | Clear |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 10C7/120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.