Eiko 112 technical specifications.
| Height | 0.25inch |
| Length | 2inch |
| Mount | Screw |
| Nominal Input Voltage | 1.2V |
| Weight | 0.001lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 112 to view detailed technical specifications.
No datasheet is available for this part.