Eiko 120MB technical specifications.
| Current Rating | 25mA |
| Diameter | 0.33inch |
| Length | 1.19inch |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Base |
| MSCP | 0.36MSCP |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 120MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
