Eiko 12PSB5/12PSB technical specifications.
| Current Rating | 170mA |
| Lens Color | Clear |
| Life (Hours) | 12000Hour |
| Mount | Base |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 12PSB5/12PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.