Eiko 1383 technical specifications.
| Current Rating | 1.5A |
| Lens Color | Clear |
| Life (Hours) | 300Hour |
| Mount | Base |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 1383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.