Eiko 147 technical specifications.
| Current Rating | 430mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
