Eiko 15T7DC-130V technical specifications.
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| Mount | Base |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 15T7DC-130V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.