T3-1/4 wedge base incandescent lamp operates at 14V and 0.19A. Measuring 0.5 inches in height, 2 inches in width, and 2.25 inches in length, this general-purpose illumination component features a base mount. Weighing 0.004lb, it provides reliable lighting for various applications.
Eiko 161 technical specifications.
| Height | 0.5inch |
| Length | 2.25inch |
| Mount | Base |
| Weight | 0.004lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Eiko 161 to view detailed technical specifications.
No datasheet is available for this part.