
Eiko 1820 technical specifications.
| Height | 0.25inch |
| Length | 2inch |
| Mount | Base |
| Weight | 0.001lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 1820 to view detailed technical specifications.
No datasheet is available for this part.