Eiko 1820PK/10 technical specifications.
| Current Rating | 100mA |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| Mount | Base |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 1820PK/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.