Miniature bayonet base lamp operates at 14.4V and 0.12A. Features a T3-1/4 bulb size with a 0.5-inch height, 2.25-inch length, and 2-inch width. Designed for base mounting, this component weighs 0.01lb.
Eiko 1892 technical specifications.
| Height | 0.5inch |
| Length | 2.25inch |
| Mount | Base |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 1892 to view detailed technical specifications.
No datasheet is available for this part.