
Miniature T-1 3/4 lamp featuring a midget grooved base. Operates at 28V DC with a current rating of 40mA. This general-purpose lamp offers a clear lens and a substantial 4000-hour lifespan. Dimensions include a 0.23-inch diameter and 0.63-inch length.
Eiko 334 technical specifications.
| Current Rating | 40mA |
| Diameter | 0.23inch |
| Length | 0.63inch |
| Lens Color | Clear |
| Life (Hours) | 4000Hour |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 334 to view detailed technical specifications.
No datasheet is available for this part.
