Eiko 48MB technical specifications.
| Current Rating | 50mA |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Base |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 48MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.