Eiko 50PAR20/H/SP-130V technical specifications.
| Height | 2.5inch |
| Length | 3.5inch |
| Weight | 0.2lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 50PAR20/H/SP-130V to view detailed technical specifications.
No datasheet is available for this part.