
Miniature incandescent lamp featuring a T-3 1/4 bulb size and a mini wedge base for secure mounting. Rated for 6V DC operation, this lamp draws 250mA and produces 0.9 MSCP with an expected lifespan of 3000 hours. The clear lens ensures unobstructed light output.
Eiko 555 technical specifications.
| Current Rating | 250mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Life (Hours) | 3000Hour |
| Mount | Base |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 555 to view detailed technical specifications.
No datasheet is available for this part.
